
Quad JFET operational amplifier featuring a 3.5MHz gain bandwidth product and 9V/µs slew rate. Offers 1mV input offset voltage and 6pA input bias current, with 36nV/sqrt Hz input voltage noise density. Operates from a 4.5V to 18V dual supply or 9V to 36V single supply, consuming 1mA operating supply current. Provides 90dB common mode rejection ratio and 114dB power supply rejection ratio, with 12mA output current per channel. Packaged in tape and reel with tin, matte contact plating.
Analog Devices AD8684ARZ-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 36nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Quiescent Current | 250uA |
| RoHS Compliant | Yes |
| Settling Time | 1.6us |
| Slew Rate | 9V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 86.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8684ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
