
Single-channel, general-purpose operational amplifier featuring a 10MHz gain bandwidth product and 5V/µs slew rate. This CMOS amplifier offers a low input offset voltage of 400µV, 1pA input bias current, and 8nV/sqrt Hz input voltage noise density. It operates from a 2.7V to 6V supply range, drawing 950µA quiescent current with 80mA output current per channel. The component is housed in a TSOT package, is RoHS compliant, and boasts a 70dB CMRR and 95dB PSRR.
Analog Devices AD8691AUJZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 400uV |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 950uA |
| Output Current per Channel | 80mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 1.05mA |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8691AUJZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
