
Single, CMOS rail-to-rail output operational amplifier featuring a 10MHz gain bandwidth product and 5V/µs slew rate. Boasts low input voltage noise density of 8nV/sqrt Hz and a typical operating supply current of 1.05mA. Offers excellent common mode rejection ratio (95dB) and power supply rejection ratio (95dB). Designed for general-purpose applications with a wide operating temperature range of -40°C to 125°C and a maximum supply voltage of 6V.
Analog Devices AD8691WAUJZ-RL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.05mA |
| Output Current per Channel | 80mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 1.05mA |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Settling Time | 1us |
| Slew Rate | 5V/µs |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8691WAUJZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
