
Quad operational amplifier featuring a 10MHz gain bandwidth product and 5V/µs slew rate. This general-purpose amplifier offers a 400µV input offset voltage and 1pA input bias current, with a low 8nV/√Hz input voltage noise density. Operating from 2.7V to 6V supply voltages, it provides 70dB common mode rejection and 95dB power supply rejection. The device is housed in a 14-pin SOIC package, RoHS compliant, and supplied on tape and reel.
Analog Devices AD8694ARZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1pA |
| Input Capacitance | 5pF |
| Input Offset Voltage (Vos) | 400uV |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 950uA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 1.2mA |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 103.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8694ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
