
Quad operational amplifier featuring CMOS technology, rail-to-rail output, and a 10MHz bandwidth. This general-purpose op amp offers low input bias current of 0.2pA and input voltage noise density of 8nV/√Hz. Operating from 2.7V to 6V supply, it provides 90dB CMRR and 95dB PSRR. The component is housed in a 4.5mm x 5.1mm x 1.05mm TSSOP package.
Analog Devices AD8694WARUZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 10MHz |
| Height | 1.05mm |
| Input Bias Current | 0.2pA |
| Input Capacitance | 5pF |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 80mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 950uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 104.02dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8694WARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
