Analog Devices AD871SD technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1.5LSB |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 5MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD871SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.