The AD871SE is a 12-bit analog-to-digital converter with a flash method architecture. It operates over a temperature range of -55 to 125°C and is screened to MIL-STD-883 standards. The device has 44 terminals and is packaged in a 44-pin CERAMIC LCC-44 package. It has a nominal supply voltage of 5V and can accept analog input voltages from -1 to 1V.
Analog Devices AD871SE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N44 |
| Width | 16.545 |
| Length | 16.545 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, FLASH METHOD |
| Screening Level | MIL-STD-883 |
| Analog Input Voltage-Max | 1 |
| Analog Input Voltage-Min | -1 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD871SE to view detailed technical specifications.
No datasheet is available for this part.