Analog Devices AD872ASD/883B technical specifications.
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1.75LSB |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.03W |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 1.03W |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 10MS/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD872ASD/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.