
10-bit, 20 MSPS CMOS Analog-to-Digital Converter (ADC) with a single analog input. Features 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates with a 5V supply voltage, consuming 160mW typical power dissipation. Offers a parallel interface and a signal-to-noise ratio (SNR) of 56dB. Packaged in SOIC with tin/lead contact plating, operating from -40°C to 85°C.
Analog Devices AD876JR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 5pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.9V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 190mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 20mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 190mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 20MS/s |
| Signal to Noise Ratio (SNR) | 56dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD876JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
