
Analog Devices AD8842AN technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 500KS/s |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 5.4us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8842AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
