
8-Bit Octal, 4-Quadrant Multiplying CMOS Digital-to-Analog Converter (DAC) with 8 DAC channels. Features a 500KS/s conversion rate and SPI serial interface. Offers a 1LSB integral nonlinearity and 2LSB full-scale error. Operates with a dual supply voltage range of 4.75V to 5.25V. Packaged in PDIP with tin, matte contact plating.
Analog Devices AD8842ANZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 500KS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Full Scale Error | 2LSB |
| Height | 5.33mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 32.51mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 3V |
| Min Input Voltage | -3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 135mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 10mA |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | TrimDAC® |
| Settling Time | 2.9us |
| Slew Rate | 1V/µs |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8842ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
