
8-Bit Octal, 4-Quadrant Multiplying CMOS Digital-to-Analog Converter (DAC) with 8 DAC channels. Features a 500 kS/s conversion rate, 1LSB integral nonlinearity, and 2LSB full-scale error. Operates with a dual supply voltage range of 4.75V to 5.25V, supporting bipolar output polarity. Interface is 3-wire SPI serial, with a settling time of 2.9µs and slew rate of 1V/µs. Packaged in SOIC with tin/lead contact plating, this component offers a voltage output and a maximum power dissipation of 135mW.
Analog Devices AD8842AR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 500KS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 3V |
| Min Input Voltage | -3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 135mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Series | TrimDAC® |
| Settling Time | 2.9us |
| Slew Rate | 1V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8842AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
