The AD9002BD is a 28-pin DIP analog-to-digital converter with 8-bit resolution, operating over a temperature range of -25 to 85 degrees Celsius. It features a flash conversion method and can handle analog input voltages from -2 to 0 volts. The device is packaged in a DIP28 package with a width of 15.24mm. It is a single-function device with a temperature grade of OTHER.
Analog Devices AD9002BD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 0 |
| Analog Input Voltage-Min | -2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9002BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.