The AD9002TD/883B is a 28-pin dual analog-to-digital converter from Analog Devices. It operates over a temperature range of -55 to 125°C and is compliant with MIL-STD-883 Class B screening. The device features a flash method conversion technique and provides 8-bit resolution. It is packaged in a ceramic DIP-28 package.
Analog Devices AD9002TD/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Screening Level | MIL-STD-883 Class B |
| Analog Input Voltage-Max | 0 |
| Analog Input Voltage-Min | -2 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9002TD/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.