The AD9005BKM is a 46-pin commercial temperature analog-to-digital converter with 12-bit resolution. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V and can handle analog input voltages from -1.024 to 1.024V. The AD9005BKM is packaged in a hermetic sealed metal DIP-46 package.
Analog Devices AD9005BKM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 46 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-T46 |
| Width | 33.02 |
| Pin Count | 46 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.024 |
| Analog Input Voltage-Min | -1.024 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9005BKM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.