The AD9012BQ is a 28-pin dual analog-to-digital converter with an 8-bit resolution and a nominal supply voltage of 5V. It operates within a temperature range of -25°C to 85°C and features a DIP28 package. The converter is designed for use in applications where high accuracy and low power consumption are required.
Analog Devices AD9012BQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | -2 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9012BQ to view detailed technical specifications.
No datasheet is available for this part.