The AD9020KZ is a 68-pin CERAMIC, LCC-68 analog-to-digital converter with a 10-bit resolution and a nominal supply voltage of 5V. It operates over a commercial temperature range from 0 to 70 degrees Celsius. The device has a maximum analog input voltage of 1.75V and a minimum analog input voltage of -1.75V. The AD9020KZ is a single-function device with a quad terminal position and a JEDEC package code of S-CQFP-G68.
Analog Devices AD9020KZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-G68 |
| Width | 24.13 |
| Length | 24.13 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 1.75 |
| Analog Input Voltage-Min | -1.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9020KZ to view detailed technical specifications.
No datasheet is available for this part.