The AD9022SQ is a 28-pin dual analog-to-digital converter with a 12-bit resolution, operating on a 5V supply voltage. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The device is packaged in a ceramic DIP-28 package and is rated for military temperature grade. It can handle analog input voltages up to 1.024V and as low as -1.024V.
Analog Devices AD9022SQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.024 |
| Analog Input Voltage-Min | -1.024 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9022SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.