The AD9032BD is a 12-bit analog-to-digital converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It features a 40-pin DIP-40 package with a bottom brazed, ceramic construction. The device has a nominal supply voltage of 5 volts and can handle analog input voltages up to 1.024 volts. The AD9032BD is designed for use in applications where high-resolution analog-to-digital conversion is required.
Analog Devices AD9032BD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T40 |
| Width | 15.24 |
| Length | 53.21 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 1.024 |
| Analog Input Voltage-Min | -1.024 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9032BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.