The AD9034AD is a 40-pin bottom brazed, ceramic DIP-40 integrated circuit from Analog Devices. It operates over a temperature range of -25°C to 85°C and is designed for use in data converter applications. The device features a 12-bit resolution and a maximum analog input voltage of 1.024V. It is suitable for use in a variety of applications, including industrial control and measurement systems.
Analog Devices AD9034AD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T40 |
| Width | 15.24 |
| Length | 53.21 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 1.024 |
| Analog Input Voltage-Min | -1.024 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9034AD to view detailed technical specifications.
No datasheet is available for this part.