The AD9048KQ is a dual analog-to-digital converter with 8-bit resolution, operating over a temperature range of 0 to 70°C. It has a nominal supply voltage of 5V and is packaged in a 28-pin DIP-28 package. The device has 28 terminals and is a commercial-grade product.
Analog Devices AD9048KQ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 0.1 |
| Analog Input Voltage-Min | -2.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9048KQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.