
Analog Devices AD9050BR technical specifications.
| Package/Case | SOIC W |
| Integral Nonlinearity (INL) | 1.75LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 400mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 40MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9050BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.