
10-bit, 1-channel Analog-to-Digital Converter (ADC) with a 40MS/s sampling rate and 56dB Signal-to-Noise Ratio (SNR). Features a parallel interface, bipolar polarity, and a 1.75LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates from a 4.75V to 5.25V supply voltage with a typical 5V operating voltage. Packaged in a 28-lead SSOP (Shrink Small Outline Package) for surface mounting, with Tin/Lead contact plating. Maximum power dissipation is 400mW, with an operating temperature range of -40°C to 85°C.
Analog Devices AD9050BRS technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1.75LSB |
| Integral Nonlinearity (INL) | 1.75LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 315mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 56dB |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9050BRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
