
Analog Devices AD9050BRS-60 technical specifications.
| Package/Case | SSOP |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 60MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9050BRS-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
