
10-bit, 1-channel Analog-to-Digital Converter (ADC) with a 60 MSPS sampling rate. Features differential input type, unipolar polarity, and a parallel interface. Offers 1.5 LSB integral and differential nonlinearity, with a signal-to-noise ratio of 56.5 dB. Operates at a 5V supply voltage and has a maximum power dissipation of 315mW. Packaged in SSOP with tin/lead plating.
Analog Devices AD9051BRSRL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 315mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 250mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 60000000S/s |
| Signal to Noise Ratio (SNR) | 56.5dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9051BRSRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
