
10-bit, 60 MSPS Analog-to-Digital Converter (ADC) featuring a 1.5 LSB Integral and Differential Nonlinearity. This single-channel ADC offers a 59dB Signal-to-Noise Ratio and a 2.6V maximum input voltage. It operates from a single 5V supply with a typical power consumption of 250mW. The component utilizes a parallel interface and is housed in a SSOP package with tin, matte contact plating.
Analog Devices AD9051BRSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1.5LSB |
| Height | 1.75mm |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 2.6V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 315mW |
| Max Supply Voltage | 5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 250mW |
| Power Dissipation | 315mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 60MS/s |
| Signal to Noise Ratio (SNR) | 59dB |
| Supply Current | 50mA |
| Supply Type | Single |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9051BRSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
