
10-bit, 60 MSPS Analog-to-Digital Converter featuring a differential input type and parallel interface. Achieves 1.5 LSB Integral and Differential Nonlinearity with a Signal-to-Noise Ratio of 59dB. Operates with a 5V supply voltage, consuming 250mW of power. Packaged in SSOP with tin, matte contact plating, suitable for a temperature range of -40°C to 85°C.
Analog Devices AD9051BRSZRL-2V technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1.5LSB |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.6V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 315mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 250mW |
| Power Dissipation | 315mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 60MS/s |
| Signal to Noise Ratio (SNR) | 59dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9051BRSZRL-2V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.