
Analog Devices AD9054ABST-200 technical specifications.
| Package/Case | LQFP |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 200MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9054ABST-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.