
8-bit, 135 MSPS Analog-to-Digital Converter (ADC) featuring a parallel interface and unipolar, differential input. Offers a sampling rate of 135 MSPS with a signal-to-noise ratio (SNR) of 45dB. Integral and differential nonlinearity are both rated at -1 LSB. Housed in a 10mm x 10mm LQFP package with tin, matte contact plating, this component operates from -40°C to 85°C with a typical power consumption of 600mW.
Analog Devices AD9054ABSTZ-135 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Height | 1.45mm |
| Input Capacitance | 4pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | -1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 781mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 600mW |
| Power Dissipation | 600mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 135000000S/s |
| Signal to Noise Ratio (SNR) | 45dB |
| Supply Type | Single |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9054ABSTZ-135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
