
8-bit Analog-to-Digital Converter (ADC) with a sampling rate of 200 MSPS. Features differential inputs, a parallel interface, and a unipolar polarity. Achieves excellent linearity with -1 LSB Differential Nonlinearity and -1 LSB Integral Nonlinearity. Offers a Signal-to-Noise Ratio of 45dB. Operates from a single 5V supply with a maximum power dissipation of 781mW. Packaged in LQFP with tin, matte contact plating.
Analog Devices AD9054ABSTZ-200 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Height | 1.45mm |
| Input Capacitance | 4pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | -1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 781mW |
| Max Supply Voltage | 5V |
| Nominal Supply Current | 128mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 640mW |
| Power Dissipation | 640mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000000S/s |
| Signal to Noise Ratio (SNR) | 45dB |
| Supply Type | Single |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9054ABSTZ-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
