The AD9054BST-200 is an 8-bit analog-to-digital converter with a quad terminal position and industrial temperature grade. It operates within a supply voltage of 5V and has a maximum analog input voltage of 1V. The device is packaged in a 44-pin TQFP with a width and length of 10mm. The AD9054BST-200 is suitable for use in industrial applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Analog Devices AD9054BST-200 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9054BST-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.