
8-bit, 1-channel Analog-to-Digital Converter (ADC) featuring a 60 MSPS sampling rate and 46dB Signal-to-Noise Ratio (SNR). This unipolar device offers 2LSB differential and integral nonlinearity, with a parallel interface for data access. Operating from a single 5V supply, it has a maximum power dissipation of 260mW and is housed in a 20-pin SSOP package with Tin/Lead contact plating.
Analog Devices AD9057BRS-60 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 205mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 60000000S/s |
| Signal to Noise Ratio (SNR) | 46dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9057BRS-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
