
Dual 8-bit Analog-to-Digital Converter (ADC) with a sampling rate of 50 MSPS. Features 2 single-ended analog inputs and a parallel interface. Achieves 0.7 LSB differential nonlinearity and 1.25 LSB integral nonlinearity. Operates with a dual 5V supply voltage and has a maximum power dissipation of 770mW. Packaged in a CDIP with tin/lead contact plating, suitable for through-hole mounting.
Analog Devices AD9058AKD technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.7LSB |
| Dual Supply Voltage | 5V |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.25V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 770mW |
| Mount | Through Hole |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 770mW |
| Power Dissipation | 770mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 50000000S/s |
| Signal to Noise Ratio (SNR) | 48dB |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9058AKD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
