Dual 8-bit, 50 MSPS Analog-to-Digital Converter (ADC) featuring two single-ended analog inputs. Operates with a dual 5V supply voltage and offers bipolar/unipolar polarity. Maximum input voltage is 2.25V, with a minimum of 1.9V. This through-hole component utilizes a CDIP package with tin/lead contact plating and a maximum power dissipation of 770mW. Operating temperature range spans from -55°C to 125°C.
Analog Devices AD9058ATD/883B technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.25V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 770mW |
| Mount | Through Hole |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 770mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 50000000S/s |
| Series | AD9058 |
| Signal to Noise Ratio (SNR) | 48dB |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9058ATD/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.