
Dual 8-bit, 50 MSPS Analog-to-Digital Converter (ADC) featuring two independent channels. This component offers a 5V dual supply voltage and a parallel interface. It operates across a wide temperature range from -55°C to 125°C, with a maximum power dissipation of 770mW. The device supports bipolar and unipolar polarity and is housed in a CLCC package with tin/lead contact plating.
Analog Devices AD9058ATJ/883B technical specifications.
| Package/Case | CLCC |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Input Capacitance | 10pF |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Input Voltage | 2.25V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.9W |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Packaging | Tray |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 770mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 50000000S/s |
| Signal to Noise Ratio (SNR) | 48dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9058ATJ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.