
Dual 8-bit, 60 MSPS Analog-to-Digital Converter featuring a parallel interface and single-ended input type. This component offers 2 channels with a sampling rate of 60 MS/s and a resolution of 8 bits. Key specifications include a Signal-to-Noise Ratio (SNR) of 46dB, Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) of 2.5 LSB, and an operating supply voltage of 5V. Packaged in SSOP with tin/lead contact plating, it operates across a temperature range of -40°C to 85°C.
Analog Devices AD9059BRS technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 2.5LSB |
| Input Capacitance | 2pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.75V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 505mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 400mW |
| Power Dissipation | 505mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 60MS/s |
| Signal to Noise Ratio (SNR) | 46dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9059BRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
