
Dual 8-bit, 60 MSPS A/D converter featuring a parallel interface and unipolar input. This integrated circuit offers 2 analog inputs with a sampling rate of 60 MS/s and a resolution of 8 bits. Integral and differential nonlinearity are both specified at 2.5 LSB, with a signal-to-noise ratio of 46 dB. Operating supply voltage is 5V, with power consumption at 400mW. Packaged in SSOP, this component is RoHS compliant and supplied on tape and reel.
Analog Devices AD9059BRSZ-REEL technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 2.5LSB |
| Input Capacitance | 2pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.75V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 505mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 400mW |
| Power Dissipation | 505mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 60MS/s |
| Signal to Noise Ratio (SNR) | 46dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9059BRSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
