The AD9060KE is a commercial-grade, 10-bit analog-to-digital converter with a quad configuration and 68 pins. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V. The device features a CERAMIC, LCC-68 package type, measuring 24.13mm in width and length. It is designed for use in a variety of applications, including data conversion and signal processing.
Analog Devices AD9060KE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N68 |
| Width | 24.13 |
| Length | 24.13 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 1.75 |
| Analog Input Voltage-Min | -1.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9060KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.