The AD9060SZ is a 10-bit analog-to-digital converter with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-CQFP-G68. The converter operates on a nominal supply voltage of 5 volts and has a maximum analog input voltage of 1.75 volts. It is designed for use in military-grade applications and is packaged in a 24.13mm x 24.13mm QFP package.
Analog Devices AD9060SZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-G68 |
| Width | 24.13 |
| Length | 24.13 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 1.75 |
| Analog Input Voltage-Min | -1.75 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.C |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9060SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.