The AD9060SZ/883B is a 10-bit analog-to-digital converter with a nominal supply voltage of 5V. It operates over a temperature range of -55°C to 125°C and has a maximum supply current of 500mA. The device is packaged in a 68-pin ceramic quad flat pack and is compliant with the 883B military temperature grade. It features a quad terminal position and a JEDEC package code of S-CQFP-G68.
Analog Devices AD9060SZ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-G68 |
| Width | 24.13 |
| Length | 24.13 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 500 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, FLASH METHOD |
| Screening Level | 38535Q/M;38534H;883B |
| Analog Input Voltage-Max | 1.75 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9060SZ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.