The AD9066JRZ-REEL is a commercial-grade, 28-pin dual analog-to-digital converter (ADC) from Analog Devices. It features a proprietary conversion method and supports a supply voltage of 5V. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a R-PDSO-G28 package, measuring 7.5mm in width and 17.9mm in length.
Analog Devices AD9066JRZ-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 6 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 0.525 |
| Analog Input Voltage-Min | 0.475 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9066JRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.