The AD9070BR is a 28-pin industrial-grade analog-to-digital converter with a 10-bit resolution. It operates over a temperature range of -40°C to 85°C and features a proprietary conversion method. The device has a maximum analog input voltage of 0.512V and a minimum of -0.512V. It is packaged in a plastic SOIC-28 package.
Analog Devices AD9070BR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 10 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 0.512 |
| Analog Input Voltage-Min | -0.512 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9070BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.