Analog Devices AD9102-EBZ technical specifications.
| Frequency | 180MHz |
| Interface | USB, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Bits | 14 |
| Number of D/A Converters | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Dissipation | 96.54mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Sampling Rate | 180000000S/s |
| Series | TxDAC® |
| Settling Time | 31.2ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9102-EBZ to view detailed technical specifications.
No datasheet is available for this part.