
Analog Devices AD9102BCPZRL7 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Output | Yes |
| Frequency | 180MHz |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Current | 25mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 96.54mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 180000000S/s |
| Series | TxDAC® |
| Settling Time | 31.2us |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9102BCPZRL7 to view detailed technical specifications.
No datasheet is available for this part.
