
Analog Devices AD9106-EBZ technical specifications.
| Frequency | 180MHz |
| Interface | USB, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of D/A Converters | 4 |
| Operating Supply Current | 89mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Dissipation | 315mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Sampling Rate | 180000000S/s |
| Series | TxDAC® |
| Settling Time | 32.1us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9106-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
