
Dual 10-bit TxDAC Digital-to-Analog Converter (DAC) with a 125MS/s conversion rate. Features differential output and SPI, serial, and parallel interfaces. Operates from 1.8V to 3.3V supply voltage with a nominal supply current of 55mA. Offers 0.07LSB integral nonlinearity and 11.5ns settling time. Packaged in a 5.85mm width, 6.1mm length, 0.95mm height tray with tin, matte contact plating.
Analog Devices AD9115BCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 125MS/s |
| Differential Output | Yes |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 0.07LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Max Input Voltage | 100mV |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 232mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 55mA |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Dissipation | 220mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Series | TxDAC® |
| Settling Time | 11.5ns |
| Width | 5.85mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9115BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
