
Dual 14-bit TxDAC digital-to-analog converter (DAC) offering a 125MS/s conversion rate. Features include a differential output, unipolar output polarity, and a settling time of 11.5ns. Operates with a dual supply voltage range of 1.7V to 3.5V and supports SPI, serial, and parallel interfaces. This surface mount component has a 14-bit resolution and a maximum power dissipation of 232mW.
Analog Devices AD9117BCPZN technical specifications.
| Contact Plating | Gold, Silver |
| Conversion Rate | 125MS/s |
| Differential Output | Yes |
| Dual Supply Voltage | 3.5V |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Min Dual Supply Voltage | 1.7V |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 232mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Dissipation | 220mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Series | TxDAC® |
| Settling Time | 11.5ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9117BCPZN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
