Analog Devices AD9119-MIX-EBZ technical specifications.
| Package/Case | BGA |
| Conversion Rate | 5.6GS/s |
| Evaluation Kit | Yes |
| Interface | USB, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 11 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Dissipation | 1.3W |
| Resolution | 11b |
| Sampling Rate | 5.6GS/s |
| Settling Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9119-MIX-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.