Analog Devices AD9119BBCZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B160 |
| Width | 12 |
| Length | 12 |
| Pin Count | 160 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 327 |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 11 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9119BBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.