Analog Devices AD9121-M5375-EBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Series | TxDAC+® |
| Settling Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9121-M5375-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.